Schurter FMAC-0956-H412I technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 340A |
| Inductance | 200uH |
| Max Current Rating | 340A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FMAC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMAC-0956-H412I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.