Schurter FMAD-0934-3610 technical specifications.
| Approvals | cULus, ENEC |
| Current | 36A |
| Current Rating | 36A |
| Depth | 151mm |
| Height | 66mm |
| Inductance | 1.8mH |
| Length | 250mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMAD |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMAD-0934-3610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.