Schurter FMAD-0955-H210 technical specifications.
| Approvals | cULus, ENEC |
| Current | 180A |
| Inductance | 250uH |
| Max Current Rating | 180A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FMAD |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| Weight | 48.502lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMAD-0955-H210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.