Schurter FMAD-MRYB-2010 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Depth | 61mm |
| Height | 48mm |
| Length | 102mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, DIN Rail |
| Number of Conductors | 4 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMAD RAIL |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMAD-MRYB-2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
