Schurter FMAD-T4QT-1660.EU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 111 |
| Length | 180 |
| Height | 81 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter FMAD-T4QT-1660.EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.