Schurter FMBC-0937-6410 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 64A |
| Inductance | 850uH |
| Max Current Rating | 64A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FMBC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 15.432lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-0937-6410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.