Schurter FMBC-0994-1000 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 101mm |
| Height | 50mm |
| Inductance | 2.3mH |
| Length | 255mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Screw |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBC ECO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 2.315lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-0994-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.