Schurter FMBC-0996-5000 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 50A |
| Inductance | 450uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | FMBC ECO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-0996-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.