Schurter FMBC-0F31-1602 technical specifications.
| Current | 16A |
| Inductance | 4.5mH |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | FMBC |
| Termination | Binding Post |
| Voltage Rating | 480V |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-0F31-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.