Schurter FMBC-A91G-J010 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Package/Case | 100 |
| Current | 100A |
| Current Rating | 100A |
| Depth | 90mm |
| Filter Type | AC/DC |
| Height | 150mm |
| Length | 330mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis, Screw |
| Operating Frequency | 0.01 to 300 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBC NEO |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| Weight | 11.343lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-A91G-J010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.