Schurter FMBC-A91G-J012 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Package/Case | 100 |
| Current | 100A |
| Current Rating | 100A |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FMBC NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-A91G-J012 to view detailed technical specifications.
No datasheet is available for this part.