Schurter FMBC-A91V-J810 technical specifications.
| Current | 180A |
| Current Rating | 180A |
| Depth | 120mm |
| Filter Type | AC/DC |
| Height | 170mm |
| Inductance | -31uH |
| Length | 450mm |
| Max Current Rating | 180A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Screw |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBC NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-A91V-J810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.