Schurter FMBC-A91V-J812 technical specifications.
| Approvals | VDE, cULus, ENEC |
| Current | 180A |
| Current Rating | 180A |
| Filter Type | AC/DC |
| Max Current Rating | 180A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FMBC NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Weight | 17.141lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-A91V-J812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.