Schurter FMBC-R91C-1612 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Depth | 45.5mm |
| Height | 70mm |
| Length | 235mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 3 |
| Operating Frequency | 50 ? 60Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FMBC LL |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBC-R91C-1612 to view detailed technical specifications.
No datasheet is available for this part.