
Power line filter designed for 50Hz/60Hz operation, rated for 16A and 520VAC. Features a terminal block termination and flange mount for chassis installation. Offers a broad operating temperature range from -25°C to 100°C and includes UL, cULus, and ENEC approvals. This filter is RoHS compliant and has an IP20 rating.
Schurter FMBD-B92A-1612 technical specifications.
| Approvals | UL, cULus, ENEC |
| Current | 16A |
| Current Rating | 16A |
| Depth | 145mm |
| Frequency | 300MHz |
| Height | 80mm |
| Inductance | -1.3mH |
| Length | 155mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Number of Conductors | 4 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBD NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| DC Rated Voltage | 520V |
| Weight | 2.535lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBD-B92A-1612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
