Schurter FMBD-B92B-3612 technical specifications.
| Approvals | UL, cULus, ENEC |
| Current | 36A |
| Current Rating | 36A |
| Depth | 155mm |
| Frequency | 300MHz |
| Height | 115mm |
| Inductance | -1mH |
| Length | 165mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FMBD NEO |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| Weight | 4.211lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMBD-B92B-3612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.