Schurter FMCC-H93A-J532 technical specifications.
| Current Rating | 150A |
| Leakage Current | 33mA |
| Operating Frequency | 50 Hz, 60 Hz |
| RoHS Compliant | Yes |
| Series | FMCC SOL |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 520V |
| Weight | 0.264555oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMCC-H93A-J532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.