Schurter FMER-G92W-S557 technical specifications.
| Approvals | cURus |
| Current | 1.5kA |
| Current Rating | 1.5kA |
| Filter Type | DC |
| Frequency | 300MHz |
| Max Current Rating | 1.5kA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 0.15 to 300 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FMER SOL |
| Termination | Screw |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMER-G92W-S557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
