Schurter FMW-270-0002 technical specifications.
| Current | 25A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | FMW4-65 |
| Termination | Quick Connect |
| Voltage Rating | 440V |
| Weight | 11.618lb |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMW-270-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.