Schurter FMW-65-0004 technical specifications.
| Approvals | VDE, ENEC |
| Current | 10A |
| Inductance | 400uH |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FMW4-65 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 440V |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMW-65-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.