Schurter FMW-95-0001 technical specifications.
| Approvals | VDE, ENEC |
| Current | 6A |
| Inductance | -4uH |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FMW4-81(95) |
| Termination | Quick Connect |
| Voltage Rating (AC) | 440V |
| Weight | 13.404106oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter FMW-95-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.