Schurter FPG 3101.0040 technical specifications.
| Type | Fuse Holder |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter FPG 3101.0040 to view detailed technical specifications.
No datasheet is available for this part.