Schurter GRF4.0023.013 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GRF4 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schurter GRF4.0023.013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.