
3-position, 1-port filtered power entry module with right-angle orientation. Rated for 250VAC and 3A continuous current, with a maximum current rating of 10A. Features shielded construction, quick connect termination, and UL94 V-0 flammability. Approvals include UL, CSA, and VDE, with IP40 ingress protection. Panel mountable via snap-in mechanism for 0.059-inch panel thickness.
Schurter GRF4.0023.013.C technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GRF4 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 1.305137oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GRF4.0023.013.C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.