Filtered power entry module with 3 positions, rated for 250VAC and 10A. Features include shielded construction, UL94 V-0 flammability, IP40 rating, and snap-in panel mount. Designed for solder termination, this lead-free, RoHS compliant component operates between -25°C and 85°C.
Schurter GRF4.0027.013 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GRF4 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.305137oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GRF4.0027.013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.