Schurter GRF4.0417.011 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter GRF4.0417.011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.