3-position, 3-contact power entry module with a 10A current rating and 250VAC voltage rating. Features a DPST switch and quick connect termination. Designed for panel mounting with a snap-in mechanism, accommodating panel thicknesses up to 0.059 inches. Offers IP40 protection and operates within a temperature range of -25°C to 85°C. RoHS compliant and lead-free, with cULus and ENEC approvals.
Schurter GRM2.1160.013 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GRM2 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.552054oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GRM2.1160.013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.