Schurter GSF1.0202.01 technical specifications.
| Package/Case | Module |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSF1.0202.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.