Schurter GSF1.1012.01 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | GSF1 |
| Weight | 0.666678oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter GSF1.1012.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.