
3-position, 1-port unfiltered power entry module with a 10A current rating and 250VAC voltage rating. Features right-angle solder termination and through-hole, panel, or snap-in mounting for panel thicknesses up to 0.236 inches. Operates within a temperature range of -25°C to 70°C and boasts UL94 V-0 flammability rating. Approvals include UL, CSA, ENEC, and CCC, with IP40 protection.
Schurter GSF1.1202.01 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 25.3mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.236inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GSF1 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.550274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSF1.1202.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.