Schurter GSF1.1212.31 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | GSF1 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.638459oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter GSF1.1212.31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.