Schurter GSF1.2207.01 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Additional Hardware | Fuse |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter GSF1.2207.01 to view detailed technical specifications.
No datasheet is available for this part.