
Filtered power entry module with 3 positions and 1 port, rated for 10A and 250V AC/DC. Features include a fuse holder, through-hole and panel mount options, and solder termination. Approvals include UL, CSA, ENEC, and CCC, with a UL94 V-0 flammability rating. Operating temperature range is -25°C to 70°C, and it offers IP40 protection.
Schurter GSF1.2212.31 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | GSF1 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.638459oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter GSF1.2212.31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
