Unfiltered power entry module with 3 positions and 1 port, rated for 250VAC and 10A. Features right-angle orientation, through-hole and panel mounting options, and UL94 V-0 flammability rating. Approvals include UL, CSA, ENEC, and CCC, with RoHS compliance. Operates within a temperature range of -25°C to 70°C and offers IP40 protection.
Schurter GSF1.3402.01 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Panel Thickness | 0.236inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | GSF1 |
| Termination | Solder |
| Weight | 0.525582oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSF1.3402.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.