
Unfiltered power entry module with 3 positions, rated for 10A and 250VAC. Features a straight, male connector with quick connect termination and integrated fuse holder for 5 x 20mm fuses. Constructed from UL94 V-0 rated thermoplastic, this module offers panel mounting with snap-in installation and an IP40 rating. Operating temperature range is -25°C to 70°C, with RoHS compliance.
Schurter GSF2.1011.01 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Current | 10A |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GSF2 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.539692oz |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter GSF2.1011.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.