Schurter II-22-0001 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | II |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter II-22-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.