
General purpose pulse transformer featuring a 1:1.1 turns ratio and 3500VAC isolation. Offers 2.5mH inductance with primary and secondary DC resistance of 0.6 Ohms each, and a capacitance of 10pF. Designed for through-hole mounting with 6 PC pin terminals, this component operates within a temperature range of -25°C to 70°C. Dimensions include a length of 17.5mm, width of 18.5mm, and a seated height of 11.5mm.
Schurter IL-10-0001 technical specifications.
| Height - Seated (Max) | 11.5mm |
| Inductance | 2.5mH |
| Length | 17.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IL |
| Turns Ratio | 1:1.1 |
| Weight | 0.24oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter IL-10-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.