Schurter IL-10-0002 technical specifications.
| Height - Seated (Max) | 11.5mm |
| Inductance | 16.5mH |
| Length | 17.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IL |
| Turns Ratio | 3:1 |
| Weight | 0.24oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter IL-10-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.