Schurter IL-11-0001 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 1.2R |
| Depth | 17.5mm |
| Lead/Base Style | PC Pin |
| Length | 18.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Schurter IL-11-0001 to view detailed technical specifications.
No datasheet is available for this part.