Schurter ISNA-0239-D202 technical specifications.
| Inductance | 2.2mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 28 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IS |
| Turns Ratio | 1:1 |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ISNA-0239-D202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.