The ISRA-0239-D502 is a pulse transformer with an inductance of 2.2mH and a turns ratio of 1:1. It is designed for surface mount applications and is compliant with RoHS regulations. The transformer operates within a temperature range of -25°C to 100°C and is available in quantities of 140 per reel. It is suitable for use in general applications within the category of pulse transformers.
Schurter ISRA-0239-D502 technical specifications.
| Inductance | 2.2mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IS |
| Turns Ratio | 1:1 |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ISRA-0239-D502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.