Schurter ISRA-0249-D104 technical specifications.
| Height - Seated (Max) | 13.5mm |
| Inductance | 3.5mH |
| Length | 17.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IS |
| Turns Ratio | 1:1 |
| Weight | 0.32oz |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter ISRA-0249-D104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
