Schurter ISRB-0239-D502 technical specifications.
| Inductance | 1.8mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IS |
| Turns Ratio | 2:1 |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ISRB-0239-D502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.