Schurter ISRF-0239-D502 technical specifications.
| Inductance | 1.6mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IS |
| Turns Ratio | 1:1.1 |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ISRF-0239-D502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.