Schurter ISRF-0249-D101 technical specifications.
| Height - Seated (Max) | 13.5mm |
| Inductance | 1.2mH |
| Length | 17.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IS |
| Turns Ratio | 1:1.1 |
| Weight | 0.21oz |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter ISRF-0249-D101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
