
The ITNA-0239-D202 is a pulse transformer with an inductance of 2.2mH and a turns ratio of 1:1. It is designed for through hole mounting and is compliant with ROHS standards. The operating temperature range is between -25°C and 100°C. The transformer is available in bulk packaging with 140 units per package.
Schurter ITNA-0239-D202 technical specifications.
| Inductance | 2.2mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IT |
| Turns Ratio | 1:1 |
| Weight | 0.384oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ITNA-0239-D202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
