
The ITNB Series Pulse Transformer is a through-hole mounted component with a maximum operating temperature of 100°C and a turns ratio of 2:1. It is available in bulk packaging and is compliant with RoHS regulations. The transformer has a seated height of 13mm and a length of 17.8mm, with a width of 18.2mm and a weight of 0.2oz. The ITNB Series Pulse Transformer is designed for use in general applications and is not radiation hardened.
Schurter ITNB-0249-D101 technical specifications.
| Height - Seated (Max) | 13mm |
| Inductance | 1.6mH |
| Length | 17.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ITNB |
| Turns Ratio | 2:1 |
| Weight | 0.2oz |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter ITNB-0249-D101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.