Schurter ITRA-0239-D502 technical specifications.
| DC Resistance (DCR) | 400mR |
| Depth | 22.3mm |
| Inductance | 2.2mH |
| Lead/Base Style | PC Pin |
| Length | 22.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| RoHS Compliant | Yes |
| Series | ITRA |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:01 |
| Weight | 0.38oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ITRA-0239-D502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.