
The IT Series Pulse Transformer has an inductance of 1.8mH and a turns ratio of 2:1. It is designed for use in through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The transformer is RoHS compliant and available in bulk packaging with 140 units per package. It is not radiation hardened.
Schurter ITRB-0239-D502 technical specifications.
| Inductance | 1.8mH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IT |
| Turns Ratio | 2:1 |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter ITRB-0239-D502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
