
The IX Series pulse transformer is a RoHS compliant, through hole mount component with a 1:1.1 turns ratio and 3mH inductance. It has a seated height of 25.5mm and a weight of 1.234589oz. The transformer is packaged in bulk and is available in quantities of 60. It is not radiation hardened.
Schurter IX-30-0001 technical specifications.
| Height - Seated (Max) | 25.5mm |
| Inductance | 3mH |
| Length | 25.5mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IX |
| Turns Ratio | 1:1.1 |
| Weight | 1.234589oz |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter IX-30-0001 to view detailed technical specifications.
No datasheet is available for this part.